
M0L1306QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1306QRHBRQ1TR-ND - Tape & Reel (TR) 296-M0L1306QRHBRQ1CT-ND - Cut Tape (CT) 296-M0L1306QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1306QRHBRQ1 |
Description | AUTOMOTIVE 32-MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | M0L1306QRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 28,64900 Kč | 286,49 Kč |
| 25 | 26,06840 Kč | 651,71 Kč |
| 100 | 23,23500 Kč | 2 323,50 Kč |
| 250 | 21,88360 Kč | 5 470,90 Kč |
| 500 | 21,06894 Kč | 10 534,47 Kč |
| 1 000 | 20,39850 Kč | 20 398,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,57068 Kč | 58 712,04 Kč |
| 6 000 | 19,16550 Kč | 114 993,00 Kč |
| 9 000 | 18,96264 Kč | 170 663,76 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |





