
LT1054CDWR | |
|---|---|
DigiKey Part Number | 296-14618-2-ND - Tape & Reel (TR) 296-14618-1-ND - Cut Tape (CT) 296-14618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1054CDWR |
Description | IC REG CHRG PUMP ADJ/3.5V 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054CDWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 25kHz |
Function Ratiometric, Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1054IDWR | Texas Instruments | 5 165 | 296-17595-1-ND | 97,19000 Kč | Parametric Equivalent |
| LT1054CSW#PBF | Analog Devices Inc. | 39 | LT1054CSW#PBF-ND | 237,75000 Kč | Direct |
| LT1054ISW#PBF | Analog Devices Inc. | 51 | LT1054ISW#PBF-ND | 337,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,86600 Kč | 698,66 Kč |
| 25 | 64,27680 Kč | 1 606,92 Kč |
| 100 | 58,14510 Kč | 5 814,51 Kč |
| 250 | 55,21868 Kč | 13 804,67 Kč |
| 500 | 55,10690 Kč | 27 553,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,80942 Kč | 101 618,84 Kč |
| 4 000 | 49,82655 Kč | 199 306,20 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |







