LT1014DMDWREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 47
Unit Price: 234,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 234,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 297,54000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 809
Unit Price: 297,54000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1014DMDWREP

DigiKey Part Number
296-24002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1014DMDWREP
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1014DMDWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
90 µV
Current - Supply
300µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000187,14783 Kč374 295,66 Kč
Manufacturers Standard Package
Unit Price without VAT:187,14783 Kč
Unit Price with VAT:226,44887 Kč