Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1014ISW#TRPBF

DigiKey Part Number
505-LT1014ISW#TRPBFTR-ND - Tape & Reel (TR)
505-LT1014ISW#TRPBFCT-ND - Cut Tape (CT)
505-LT1014ISW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1014ISW#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1014ISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1297,54000 Kč297,54 Kč
10234,77900 Kč2 347,79 Kč
25219,11000 Kč5 477,75 Kč
100207,86130 Kč20 786,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000184,66229 Kč184 662,29 Kč
Manufacturers Standard Package
Unit Price without VAT:297,54000 Kč
Unit Price with VAT:360,02340 Kč