
LT1014DSW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1014DSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1014DSW#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1014DSW#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 16-SO |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1014DDWR | Texas Instruments | 4 225 | 296-41321-1-ND | 5,89000 Kč | Direct |
| LT1014DMDW | Texas Instruments | 2 284 | 296-26135-5-ND | 7,46000 Kč | Upgrade |
| TLE2144MDW | Rochester Electronics, LLC | 199 | 2156-TLE2144MDW-ND | 7,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,26000 Kč | 240,26 Kč |
| 10 | 188,15800 Kč | 1 881,58 Kč |
| 47 | 167,93106 Kč | 7 892,76 Kč |
| 141 | 158,05957 Kč | 22 286,40 Kč |
| 282 | 153,22801 Kč | 43 210,30 Kč |
| 517 | 149,70820 Kč | 77 399,14 Kč |
| 1 034 | 146,35518 Kč | 151 331,26 Kč |
| Unit Price without VAT: | 240,26000 Kč |
|---|---|
| Unit Price with VAT: | 290,71460 Kč |





