
LSF0102DTMR | |
|---|---|
DigiKey Part Number | 296-LSF0102DTMRTR-ND - Tape & Reel (TR) 296-LSF0102DTMRCT-ND - Cut Tape (CT) 296-LSF0102DTMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DTMR |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 200Mbps 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.95 V ~ 5.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 12,20900 Kč | 122,09 Kč |
| 25 | 10,97960 Kč | 274,49 Kč |
| 100 | 9,63250 Kč | 963,25 Kč |
| 250 | 8,99172 Kč | 2 247,93 Kč |
| 500 | 8,60440 Kč | 4 302,20 Kč |
| 1 000 | 8,53472 Kč | 8 534,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 7,54162 Kč | 90 499,44 Kč |
| 24 000 | 7,41127 Kč | 177 870,48 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |




