6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0101DRYR

DigiKey Part Number
296-37192-2-ND - Tape & Reel (TR)
296-37192-1-ND - Cut Tape (CT)
296-37192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0101DRYR
Description
IC XLTR VL BIDIR 6-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
LSF0101DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.95 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,24100 Kč72,41 Kč
256,45800 Kč161,45 Kč
1005,61190 Kč561,19 Kč
2505,20692 Kč1 301,73 Kč
5004,96274 Kč2 481,37 Kč
1 0004,79877 Kč4 798,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,42122 Kč22 106,10 Kč
10 0004,31590 Kč43 159,00 Kč
15 0004,26316 Kč63 947,40 Kč
25 0004,20473 Kč105 118,25 Kč
35 0004,17057 Kč145 969,95 Kč
50 0004,13770 Kč206 885,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč