
LPV521MGE/NOPB | |
|---|---|
DigiKey Part Number | LPV521MGE/NOPBTR-ND - Tape & Reel (TR) LPV521MGE/NOPBCT-ND - Cut Tape (CT) LPV521MGE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV521MGE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV521MGE/NOPB Models |
Category | Current - Supply 475nA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.0027V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 6.2 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.04 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,63500 Kč | 286,35 Kč |
| 25 | 26,04440 Kč | 651,11 Kč |
| 100 | 23,20800 Kč | 2 320,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,85488 Kč | 5 463,72 Kč |
| 500 | 21,03862 Kč | 10 519,31 Kč |
| 750 | 20,62971 Kč | 15 472,28 Kč |
| 1 250 | 20,17678 Kč | 25 220,98 Kč |
| 1 750 | 19,91211 Kč | 34 846,19 Kč |
| 2 500 | 19,65739 Kč | 49 143,47 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |









