
ENW-89823A5KF | |
|---|---|
DigiKey Part Number | P125014TR-ND - Tape & Reel (TR) P125014CT-ND - Cut Tape (CT) P125014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89823A5KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces GPIO, PCM, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC2564C |
Part Status Active | Voltage - Supply 1.7V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 20mA |
RF Family/Standard Bluetooth | Current - Transmitting 40mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 2.402GHz ~ 2.48GHz | Package / Case Module |
Data Rate 4Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,40000 Kč | 258,40 Kč |
| 10 | 224,48900 Kč | 2 244,89 Kč |
| 25 | 212,74280 Kč | 5 318,57 Kč |
| 100 | 196,62150 Kč | 19 662,15 Kč |
| 250 | 186,97040 Kč | 46 742,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 178,41046 Kč | 89 205,23 Kč |
| 1 000 | 172,06079 Kč | 172 060,79 Kč |
| Unit Price without VAT: | 258,40000 Kč |
|---|---|
| Unit Price with VAT: | 312,66400 Kč |







