Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





UJ31-CH-G1-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4488-2-ND - Tape & Reel (TR) 102-4488-1-ND - Cut Tape (CT) 102-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ31-CH-G1-SMT-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ31-CH-G1-SMT-TR Models |
Category | Features Board Guide |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ31-CH-3-SMT-TR | Same Sky (Formerly CUI Devices) | 3 270 | 102-4484-1-ND | 1,42000 Kč | Parametric Equivalent |
| UJ31-CH-31-SMT-TR | Same Sky (Formerly CUI Devices) | 1 270 | 102-4485-1-ND | 1,71000 Kč | Parametric Equivalent |
| UJ31-CH-312-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 102-5893-2-ND | 1,16880 Kč | Parametric Equivalent |
| UJ31-CH-314-SMT-TR | Same Sky (Formerly CUI Devices) | 770 | 102-5894-1-ND | 1,77000 Kč | Parametric Equivalent |
| UJ31-CH-31N-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 102-5895-2-ND | 1,22378 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 25 | 31,95880 Kč | 798,97 Kč |
| 50 | 30,43040 Kč | 1 521,52 Kč |
| 100 | 28,97510 Kč | 2 897,51 Kč |
| 250 | 27,15880 Kč | 6 789,70 Kč |
| 500 | 25,86198 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 24,54327 Kč | 25 770,43 Kč |
| 2 100 | 23,37218 Kč | 49 081,58 Kč |
| 3 150 | 22,71344 Kč | 71 547,34 Kč |
| 5 250 | 21,91015 Kč | 115 028,29 Kč |
| 7 350 | 21,39668 Kč | 157 265,60 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |



















