
LPV321M5/NOPB | |
|---|---|
DigiKey Part Number | LPV321M5/NOPBTR-ND - Tape & Reel (TR) LPV321M5/NOPBCT-ND - Cut Tape (CT) LPV321M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV321M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV321M5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 152 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 9µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 20,75500 Kč | 207,55 Kč |
| 25 | 18,81040 Kč | 470,26 Kč |
| 100 | 16,67160 Kč | 1 667,16 Kč |
| 250 | 15,65024 Kč | 3 912,56 Kč |
| 500 | 15,03434 Kč | 7 517,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,52787 Kč | 14 527,87 Kč |
| 2 000 | 14,11087 Kč | 28 221,74 Kč |
| 3 000 | 13,90191 Kč | 41 705,73 Kč |
| 5 000 | 13,67054 Kč | 68 352,70 Kč |
| 7 000 | 13,53536 Kč | 94 747,52 Kč |
| 10 000 | 13,40534 Kč | 134 053,40 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |








