New Product
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8873QPWPRQ1

DigiKey Part Number
296-LP8873QPWPRQ1TR-ND - Tape & Reel (TR)
296-LP8873QPWPRQ1CT-ND - Cut Tape (CT)
296-LP8873QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8873QPWPRQ1
Description
IC LED DVR CONT 150MA 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
150mA
Manufacturer
Texas Instruments
Frequency
100kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, I2C, PWM
Part Status
Active
Applications
Backlight
Type
DC DC Controller
Operating Temperature
-40°C ~ 125°C (TA)
Topology
SEPIC, Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Number of Outputs
4
Mounting Type
Surface Mount
Voltage - Supply (Min)
3V
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Supply (Max)
48V
Supplier Device Package
28-HTSSOP
Voltage - Output
0V ~ 48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,23000 Kč59,23 Kč
1044,13000 Kč441,30 Kč
2540,37640 Kč1 009,41 Kč
10036,24480 Kč3 624,48 Kč
25034,27476 Kč8 568,69 Kč
50033,56818 Kč16 784,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,07928 Kč77 698,20 Kč
5 00030,45754 Kč152 287,70 Kč
Manufacturers Standard Package
Unit Price without VAT:59,23000 Kč
Unit Price with VAT:71,66830 Kč