
PJQ4564AP-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4564AP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4564AP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4564AP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4564AP-AU_R2_002A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 54A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1890 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 23,69200 Kč | 236,92 Kč |
| 100 | 15,85020 Kč | 1 585,02 Kč |
| 500 | 12,48870 Kč | 6 244,35 Kč |
| 1 000 | 11,40712 Kč | 11 407,12 Kč |
| 2 000 | 10,49731 Kč | 20 994,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,51303 Kč | 47 565,15 Kč |
| 10 000 | 8,90503 Kč | 89 050,30 Kč |
| 15 000 | 8,59543 Kč | 128 931,45 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |




