LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8868XQDMTRQ1

DigiKey Part Number
296-LP8868XQDMTRQ1TR-ND - Tape & Reel (TR)
296-LP8868XQDMTRQ1CT-ND - Cut Tape (CT)
296-LP8868XQDMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8868XQDMTRQ1
Description
IC LED DVR REGULATOR 4A 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
LP8868XQDMTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
0V ~ 63V
Current - Output / Channel
4A
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1043,06700 Kč430,67 Kč
2539,39240 Kč984,81 Kč
10035,36480 Kč3 536,48 Kč
25033,44308 Kč8 360,77 Kč
50032,28400 Kč16 142,00 Kč
1 00031,33049 Kč31 330,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,18668 Kč78 560,04 Kč
6 00025,67303 Kč154 038,18 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč