LP87523JRNFTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87523JRNFRQ1

DigiKey Part Number
296-LP87523JRNFRQ1TR-ND - Tape & Reel (TR)
296-LP87523JRNFRQ1CT-ND - Cut Tape (CT)
296-LP87523JRNFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87523JRNFRQ1
Description
IC REG BUCK ADJ QUAD 26VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 8A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LP87523JRNFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.36V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
26-VQFN-HR (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,65000 Kč116,65 Kč
1089,15200 Kč891,52 Kč
2582,30360 Kč2 057,59 Kč
10074,77140 Kč7 477,14 Kč
25071,18028 Kč17 795,07 Kč
50069,01562 Kč34 507,81 Kč
1 00067,23445 Kč67 234,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,66818 Kč167 004,54 Kč
Manufacturers Standard Package
Unit Price without VAT:116,65000 Kč
Unit Price with VAT:141,14650 Kč