8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS74611PQWDRBRQ1

DigiKey Part Number
296-TPS74611PQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS74611PQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS74611PQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74611PQWDRBRQ1
Description
IC REG LINEAR 1.1V 1A 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.79V @ 1A
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
53dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,13000 Kč24,13 Kč
1017,43500 Kč174,35 Kč
2515,77080 Kč394,27 Kč
10013,93590 Kč1 393,59 Kč
25013,06036 Kč3 265,09 Kč
50012,53270 Kč6 266,35 Kč
1 00012,09786 Kč12 097,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,56085 Kč34 682,55 Kč
6 00011,29807 Kč67 788,42 Kč
9 00011,16651 Kč100 498,59 Kč
15 00011,02072 Kč165 310,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,13000 Kč
Unit Price with VAT:29,19730 Kč