Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912-2.8DRVR

DigiKey Part Number
296-47340-2-ND - Tape & Reel (TR)
296-47340-1-ND - Cut Tape (CT)
296-47340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912-2.8DRVR
Description
IC REG LINEAR 2.8V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912-2.8DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
600 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.25V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,33900 Kč193,39 Kč
2517,50400 Kč437,60 Kč
10015,48390 Kč1 548,39 Kč
25014,52136 Kč3 630,34 Kč
50013,94058 Kč6 970,29 Kč
1 00013,68608 Kč13 686,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,22392 Kč36 671,76 Kč
6 00011,94695 Kč71 681,70 Kč
9 00011,80827 Kč106 274,43 Kč
15 00011,65455 Kč174 818,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč