


LP5912-1.0DRVR | |
|---|---|
DigiKey Part Number | 296-53180-2-ND - Tape & Reel (TR) 296-53180-1-ND - Cut Tape (CT) 296-53180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.0DRVR |
Description | IC REG LINEAR 1V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.0DRVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 16,73960 Kč | 418,49 Kč |
| 100 | 14,79730 Kč | 1 479,73 Kč |
| 250 | 13,87044 Kč | 3 467,61 Kč |
| 500 | 13,31190 Kč | 6 655,95 Kč |
| 1 000 | 13,04417 Kč | 13 044,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,22392 Kč | 36 671,76 Kč |
| 6 000 | 11,94695 Kč | 71 681,70 Kč |
| 9 000 | 11,80827 Kč | 106 274,43 Kč |
| 15 000 | 11,65455 Kč | 174 818,25 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |









