


LP5910-1.0YKAR | |
|---|---|
DigiKey Part Number | 296-49821-2-ND - Tape & Reel (TR) 296-49821-1-ND - Cut Tape (CT) 296-49821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.0YKAR |
Description | IC REG LINEAR 1V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.0YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 9,63240 Kč | 240,81 Kč |
| 100 | 8,43260 Kč | 843,26 Kč |
| 250 | 7,85924 Kč | 1 964,81 Kč |
| 500 | 7,51358 Kč | 3 756,79 Kč |
| 1 000 | 7,22899 Kč | 7 228,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10159 Kč | 12 304,77 Kč |
| 6 000 | 3,98919 Kč | 23 935,14 Kč |
| 9 000 | 3,93289 Kč | 35 396,01 Kč |
| 15 000 | 3,87055 Kč | 58 058,25 Kč |
| 21 000 | 3,83412 Kč | 80 516,52 Kč |
| 30 000 | 3,79905 Kč | 113 971,50 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |





