Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907SNX-1.8/NOPB

DigiKey Part Number
296-40369-2-ND - Tape & Reel (TR)
296-40369-1-ND - Cut Tape (CT)
296-40369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907SNX-1.8/NOPB
Description
IC REG LINEAR 1.8V 250MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5907SNX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,44100 Kč84,41 Kč
257,55080 Kč188,77 Kč
1006,57870 Kč657,87 Kč
2506,11460 Kč1 528,65 Kč
5005,83492 Kč2 917,46 Kč
1 0005,60458 Kč5 604,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,32012 Kč15 960,36 Kč
6 0005,18101 Kč31 086,06 Kč
9 0005,11131 Kč46 001,79 Kč
15 0005,03409 Kč75 511,35 Kč
21 0004,98896 Kč104 768,16 Kč
30 0004,94555 Kč148 366,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč