


LP590718QDQNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP590718QDQNRQ1TR-ND - Tape & Reel (TR) 296-LP590718QDQNRQ1CT-ND - Cut Tape (CT) 296-LP590718QDQNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP590718QDQNRQ1 |
Description | IC REG LINEAR 1.8V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP590718QDQNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 100 | 7,88260 Kč | 788,26 Kč |
| 250 | 7,33924 Kč | 1 834,81 Kč |
| 500 | 7,01208 Kč | 3 506,04 Kč |
| 1 000 | 6,74225 Kč | 6 742,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,40901 Kč | 19 227,03 Kč |
| 6 000 | 6,24596 Kč | 37 475,76 Kč |
| 9 000 | 6,16431 Kč | 55 478,79 Kč |
| 15 000 | 6,07383 Kč | 91 107,45 Kč |
| 21 000 | 6,02098 Kč | 126 440,58 Kč |
| 30 000 | 5,97014 Kč | 179 104,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




