


LP5900TL-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP5900TL-1.8/NOPBTR-ND - Tape & Reel (TR) LP5900TL-1.8/NOPBCT-ND - Cut Tape (CT) LP5900TL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900TLX-1.8/NOPB | Texas Instruments | 4 046 | 296-35209-1-ND | 0,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 20,35500 Kč | 203,55 Kč |
| 25 | 18,44480 Kč | 461,12 Kč |
| 100 | 16,33400 Kč | 1 633,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,32628 Kč | 3 831,57 Kč |
| 500 | 14,71940 Kč | 7 359,70 Kč |
| 750 | 14,41560 Kč | 10 811,70 Kč |
| 1 250 | 14,07880 Kč | 17 598,50 Kč |
| 1 750 | 13,88190 Kč | 24 293,33 Kč |
| 2 500 | 13,69264 Kč | 34 231,60 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |












