
LP5891QRRFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP5891QRRFRQ1TR-ND - Tape & Reel (TR) 296-LP5891QRRFRQ1CT-ND - Cut Tape (CT) 296-LP5891QRRFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5891QRRFRQ1 |
Description | AUTOMOTIVE, 48 X 16 MATRIX LED D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 20mA 76-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.5V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,70000 Kč | 322,70 Kč |
| 10 | 255,35800 Kč | 2 553,58 Kč |
| 25 | 238,53000 Kč | 5 963,25 Kč |
| 100 | 220,03570 Kč | 22 003,57 Kč |
| 250 | 211,21656 Kč | 52 804,14 Kč |
| 500 | 205,90100 Kč | 102 950,50 Kč |
| 1 000 | 201,52828 Kč | 201 528,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 137,48282 Kč | 274 965,64 Kč |
| Unit Price without VAT: | 322,70000 Kč |
|---|---|
| Unit Price with VAT: | 390,46700 Kč |








