Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 13-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM60430AQRPKRQ1

DigiKey Part Number
296-LM60430AQRPKRQ1TR-ND - Tape & Reel (TR)
296-LM60430AQRPKRQ1CT-ND - Cut Tape (CT)
296-LM60430AQRPKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM60430AQRPKRQ1
Description
IC REG BUCK ADJ 3A 13WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 13-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM60430AQRPKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
13-WQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1051,46600 Kč514,66 Kč
2547,17000 Kč1 179,25 Kč
10042,44750 Kč4 244,75 Kč
25040,19688 Kč10 049,22 Kč
50039,61230 Kč19 806,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,34439 Kč109 033,17 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč