
LP55281TL/NOPB | |
|---|---|
DigiKey Part Number | LP55281TL/NOPBTR-ND - Tape & Reel (TR) LP55281TL/NOPBCT-ND - Cut Tape (CT) LP55281TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP55281TL/NOPB |
Description | IC LED DRV RGLTR I2C 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP55281TL/NOPB Models |
Category | Voltage - Output 4V ~ 5.3V |
Manufacturer Texas Instruments | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2MHz |
Part Status Active | Dimming I2C, SPI |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 36-WFBGA, DSBGA |
Voltage - Supply (Min) 3V | Supplier Device Package 36-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,13040 Kč | 1 053,26 Kč |
| 100 | 37,84470 Kč | 3 784,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,79992 Kč | 8 949,98 Kč |
| 500 | 34,56774 Kč | 17 283,87 Kč |
| 750 | 33,95068 Kč | 25 463,01 Kč |
| 1 250 | 33,26705 Kč | 41 583,81 Kč |
| 1 750 | 32,86715 Kč | 57 517,51 Kč |
| 2 500 | 32,48298 Kč | 81 207,45 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











