
MAX30003CWV+T | |
|---|---|
DigiKey Part Number | 175-MAX30003CWV+TTR-ND - Tape & Reel (TR) 175-MAX30003CWV+TCT-ND - Cut Tape (CT) 175-MAX30003CWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30003CWV+T |
Description | IC ECG FRONT END 30-WLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ECG Front End 30-WLP (2.74x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30003CWV+T Models |
Category | Applications Heart Rate Monitoring |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 30-WFBGA, WLBGA |
Part Status Active | Supplier Device Package 30-WLP (2.74x2.93) |
DigiKey Programmable Not Verified | Base Product Number |
Type ECG Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 25 | 234,68280 Kč | 5 867,07 Kč |
| 100 | 216,66150 Kč | 21 666,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 194,49548 Kč | 388 990,96 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |








