LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 35mA 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5012RUKR

DigiKey Part Number
296-LP5012RUKRTR-ND - Tape & Reel (TR)
296-LP5012RUKRCT-ND - Cut Tape (CT)
296-LP5012RUKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5012RUKR
Description
IC LED DRVR LIN PWM 35MA 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 35mA 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5012RUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
35mA
Frequency
29kHz
Dimming
Analog, PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,24700 Kč182,47 Kč
2516,51280 Kč412,82 Kč
10014,59990 Kč1 459,99 Kč
25013,68732 Kč3 421,83 Kč
50013,13760 Kč6 568,80 Kč
1 00012,68468 Kč12 684,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,12537 Kč36 376,11 Kč
6 00011,85166 Kč71 109,96 Kč
9 00011,71464 Kč105 431,76 Kč
15 00011,56279 Kč173 441,85 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč