Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3985IM5X-5.0/NOPB

DigiKey Part Number
296-46439-2-ND - Tape & Reel (TR)
296-46439-1-ND - Cut Tape (CT)
296-46439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3985IM5X-5.0/NOPB
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3985IM5X-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985IM5-5.0/NOPBTexas Instruments20 899LP3985IM5-5.0/NOPBCT-ND19,95000 KčParametric Equivalent
MAX8868EUK50+TAnalog Devices Inc./Maxim Integrated2 319175-MAX8868EUK50+TCT-ND68,03000 KčSimilar
MAX8878EUK50+TAnalog Devices Inc./Maxim Integrated2 094175-MAX8878EUK50+TCT-ND68,03000 KčSimilar
RT9167-50GBRichtek USA Inc.2 9651028-RT9167-50GBCT-ND19,32000 KčSimilar
TC2185-5.0VCTTRMicrochip Technology7 389TC2185-5.0VCTCT-ND11,76000 KčSimilar
In-Stock: 2 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,10500 Kč81,05 Kč
257,24840 Kč181,21 Kč
1006,30780 Kč630,78 Kč
2505,85844 Kč1 464,61 Kč
5005,58756 Kč2 793,78 Kč
1 0005,36457 Kč5 364,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,08894 Kč15 266,82 Kč
6 0004,95406 Kč29 724,36 Kč
9 0004,88654 Kč43 978,86 Kč
15 0004,81171 Kč72 175,65 Kč
21 0004,76794 Kč100 126,74 Kč
30 0004,72589 Kč141 776,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč