


RT9167-50GB | |
|---|---|
DigiKey Part Number | 1028-RT9167-50GBTR-ND - Tape & Reel (TR) 1028-RT9167-50GBCT-ND - Cut Tape (CT) 1028-RT9167-50GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9167-50GB |
Description | IC REG LINEAR 5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 100 | 11,01560 Kč | 1 101,56 Kč |
| 250 | 10,29488 Kč | 2 573,72 Kč |
| 500 | 9,86024 Kč | 4 930,12 Kč |
| 1 000 | 9,50222 Kč | 9 502,22 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

