


LP3982IMMX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3982IMMX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP3982IMMX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP3982IMMX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMMX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMMX-ADJ/NOPB Models |
Category | Voltage Dropout (Max) 220mV |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 270 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-VSSOP |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3982IMM-ADJ/NOPB | Texas Instruments | 3 855 | LP3982IMM-ADJ/NOPBCT-ND | 20,86000 Kč | Similar |
| MAX8860EUA18+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8860EUA18+T-ND | 48,17620 Kč | Similar |
| MAX8860EUA27+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8860EUA27+T-ND | 48,17620 Kč | Similar |
| MAX8860EUA33+ | Analog Devices Inc./Maxim Integrated | 176 | MAX8860EUA33+-ND | 92,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,08360 Kč | 202,09 Kč |
| 100 | 7,04920 Kč | 704,92 Kč |
| 250 | 6,55612 Kč | 1 639,03 Kč |
| 500 | 6,25874 Kč | 3 129,37 Kč |
| 1 000 | 6,01347 Kč | 6 013,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,67544 Kč | 19 864,04 Kč |
| 7 000 | 5,53356 Kč | 38 734,92 Kč |
| 10 500 | 5,46255 Kč | 57 356,78 Kč |
| 17 500 | 5,38388 Kč | 94 217,90 Kč |
| 24 500 | 5,33787 Kč | 130 777,81 Kč |
| 35 000 | 5,29364 Kč | 185 277,40 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |


