8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3981IMM-3.0/NOPB

DigiKey Part Number
LP3981IMM-3.0/NOPBTR-ND - Tape & Reel (TR)
LP3981IMM-3.0/NOPBCT-ND - Cut Tape (CT)
LP3981IMM-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3981IMM-3.0/NOPB
Description
IC REG LINEAR 3V 300MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3981IMM-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
210 µA
PSRR
50dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1011,36700 Kč113,67 Kč
2510,21360 Kč255,34 Kč
1008,94840 Kč894,84 Kč
2508,34508 Kč2 086,27 Kč
5007,98174 Kč3 990,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,68262 Kč7 682,62 Kč
2 0007,43634 Kč14 872,68 Kč
3 0007,31305 Kč21 939,15 Kč
5 0007,17637 Kč35 881,85 Kč
7 0007,09653 Kč49 675,71 Kč
10 0007,01973 Kč70 197,30 Kč
25 0006,85434 Kč171 358,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč