


LP3961ES-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3961ES-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3961ES-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3961ES-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 45 | 42,19200 Kč | 1 898,64 Kč |
| 135 | 39,08430 Kč | 5 276,38 Kč |
| 270 | 37,56152 Kč | 10 141,61 Kč |
| 540 | 36,30904 Kč | 19 606,88 Kč |
| 1 035 | 35,33528 Kč | 36 572,01 Kč |
| 2 520 | 34,26149 Kč | 86 338,95 Kč |
| 5 040 | 33,59259 Kč | 169 306,65 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |





