


LP3961EMP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3961EMP-1.8/NOPBTR-ND - Tape & Reel (TR) LP3961EMP-1.8/NOPBCT-ND - Cut Tape (CT) LP3961EMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3961EMP-1.8/NOPB |
Description | IC REG LIN 1.8V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3961EMP-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 10 | 56,18200 Kč | 561,82 Kč |
| 25 | 51,58080 Kč | 1 289,52 Kč |
| 100 | 46,50370 Kč | 4 650,37 Kč |
| 250 | 44,08544 Kč | 11 021,36 Kč |
| 500 | 42,62752 Kč | 21 313,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,73225 Kč | 36 732,25 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |









