
AD8031BRZ | |
|---|---|
DigiKey Part Number | 505-AD8031BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8031BRZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8031BRZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 900µA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1AKSZ-R7 | Analog Devices Inc. | 7 963 | 505-ADA4807-1AKSZ-R7CT-ND | 80,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 98 | 116,22827 Kč | 11 390,37 Kč |
| 196 | 112,14112 Kč | 21 979,66 Kč |
| 294 | 110,09381 Kč | 32 367,58 Kč |
| 588 | 107,09194 Kč | 62 970,06 Kč |
| 1 078 | 104,90624 Kč | 113 088,93 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |



