
LP3944ISQ/NOPB | |
|---|---|
DigiKey Part Number | LP3944ISQ/NOPBTR-ND - Tape & Reel (TR) LP3944ISQ/NOPBCT-ND - Cut Tape (CT) LP3944ISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3944ISQ/NOPB |
Description | IC LED DRIVER PS I2C 25MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch Shift Register I2C, SMBus Dimming 25mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3944ISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C, SMBus | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 25 | 35,37760 Kč | 884,44 Kč |
| 100 | 31,70280 Kč | 3 170,28 Kč |
| 250 | 29,94904 Kč | 7 487,26 Kč |
| 500 | 28,89156 Kč | 14 445,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,02162 Kč | 28 021,62 Kč |
| 2 000 | 27,30549 Kč | 54 610,98 Kč |
| 3 000 | 26,94701 Kč | 80 841,03 Kč |
| 5 000 | 26,54958 Kč | 132 747,90 Kč |
| 7 000 | 26,31745 Kč | 184 222,15 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |






