
SM-42TW102 | |
|---|---|
DigiKey Part Number | SM-42TW102TR-ND - Tape & Reel (TR) SM-42TW102CT-ND - Cut Tape (CT) SM-42TW102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW102 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 58,33200 Kč | 583,32 Kč |
| 25 | 54,18320 Kč | 1 354,58 Kč |
| 50 | 51,23100 Kč | 2 561,55 Kč |
| 100 | 48,42350 Kč | 4 842,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,93320 Kč | 11 233,30 Kč |
| 500 | 42,45124 Kč | 21 225,62 Kč |
| 750 | 41,06089 Kč | 30 795,67 Kč |
| 1 250 | 39,37091 Kč | 49 213,64 Kč |
| 1 750 | 38,29495 Kč | 67 016,16 Kč |
| 2 500 | 37,18553 Kč | 92 963,82 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |








