




200MDP1T2B2M6RE | |
|---|---|
DigiKey Part Number | EG2457-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T2B2M6RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T2B2M6RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 Kč | 142,23 Kč |
| 10 | 122,86000 Kč | 1 228,60 Kč |
| 25 | 115,86480 Kč | 2 896,62 Kč |
| 50 | 110,82200 Kč | 5 541,10 Kč |
| 216 | 100,87014 Kč | 21 787,95 Kč |
| 432 | 96,46056 Kč | 41 670,96 Kč |
| 648 | 93,96657 Kč | 60 890,34 Kč |
| 1 080 | 90,91318 Kč | 98 186,23 Kč |
| Unit Price without VAT: | 142,23000 Kč |
|---|---|
| Unit Price with VAT: | 172,09830 Kč |











