
TPH2504-TR | |
|---|---|
DigiKey Part Number | 5503-TPH2504-TR-ND - Tape & Reel (TR) 5503-TPH2504-TRCT-ND - Cut Tape (CT) 5503-TPH2504-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2504-TR |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 3 pA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 6.5mA (x4 Channels) |
Part Status Active | Current - Output / Channel 290 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 5.5 V |
Output Type Single Ended, Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 200V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 22,26520 Kč | 556,63 Kč |
| 100 | 19,78560 Kč | 1 978,56 Kč |
| 250 | 18,60144 Kč | 4 650,36 Kč |
| 500 | 17,88818 Kč | 8 944,09 Kč |
| 1 000 | 17,74136 Kč | 17 741,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,12526 Kč | 48 375,78 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |









