



LP38851MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38851MRX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38851MRX-ADJ/NOPBCT-ND - Cut Tape (CT) LP38851MRX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38851MRX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 800MA 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP38851MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 72dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 37,36400 Kč | 373,64 Kč |
| 25 | 34,11800 Kč | 852,95 Kč |
| 100 | 30,55200 Kč | 3 055,20 Kč |
| 250 | 28,85196 Kč | 7 212,99 Kč |
| 500 | 27,82684 Kč | 13 913,42 Kč |
| 1 000 | 26,98315 Kč | 26 983,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,09240 Kč | 65 231,00 Kč |
| 5 000 | 25,55558 Kč | 127 777,90 Kč |
| 7 500 | 25,28678 Kč | 189 650,85 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |










