LP38841MRX-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 636
Unit Price: 1,44000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38841MRX-ADJ/NOPB

DigiKey Part Number
296-37401-2-ND - Tape & Reel (TR)
296-37401-1-ND - Cut Tape (CT)
296-37401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38841MRX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 800MA 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP38841MRX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.56V
Voltage - Output (Max)
Voltage Dropout (Max)
0.21V @ 800mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
40 mA
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 636 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,12616 Kč50 315,40 Kč
5 00019,69222 Kč98 461,10 Kč
7 50019,47503 Kč146 062,73 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč

Other Suppliers on DigiKey

1 636In Stock
Ships from Rochester Electronics, LLC