
LP38841EVAL | |
|---|---|
DigiKey Part Number | 296-52443-ND |
Manufacturer | |
Manufacturer Product Number | LP38841EVAL |
Description | EVAL BOARD FOR LP38841 |
Customer Reference | |
Detailed Description | LP38841 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V | |
Current - Output | 800mA | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LP38841 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,44000 Kč | 1 086,44 Kč |
| Unit Price without VAT: | 1 086,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,59240 Kč |




