


LP38841SX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38841SX-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP38841SX-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP38841SX-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38841SX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38841SX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,43656 Kč | 18 218,28 Kč |
| 1 000 | 35,38247 Kč | 35 382,47 Kč |
| 1 500 | 34,85472 Kč | 52 282,08 Kč |
| 2 500 | 34,27000 Kč | 85 675,00 Kč |
| 3 500 | 33,92821 Kč | 118 748,74 Kč |
| 5 000 | 33,59961 Kč | 167 998,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 25 | 44,29720 Kč | 1 107,43 Kč |
| 100 | 39,84160 Kč | 3 984,16 Kč |
| 250 | 37,71660 Kč | 9 429,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 41,14760 Kč | 1 028,69 Kč |
| 100 | 36,96700 Kč | 3 696,70 Kč |
| 250 | 34,97092 Kč | 8 742,73 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


