Parametric Equivalent




LP38841MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-37401-2-ND - Tape & Reel (TR) 296-37401-1-ND - Cut Tape (CT) 296-37401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38841MRX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 800MA 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP38841MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.56V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,12616 Kč | 50 315,40 Kč |
| 5 000 | 19,69222 Kč | 98 461,10 Kč |
| 7 500 | 19,47503 Kč | 146 062,73 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



