


LP38798SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35855-2-ND - Tape & Reel (TR) 296-35855-1-ND - Cut Tape (CT) 296-35855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38798SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 12-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP38798SD-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2 mA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-WSON (4x4) |
Voltage Dropout (Max) 0.42V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 25 | 65,03520 Kč | 1 625,88 Kč |
| 100 | 58,83220 Kč | 5 883,22 Kč |
| 250 | 55,87484 Kč | 13 968,71 Kč |
| 500 | 55,77236 Kč | 27 886,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,62498 Kč | 52 624,98 Kč |
| 2 000 | 51,41739 Kč | 102 834,78 Kč |
| 3 000 | 50,81264 Kč | 152 437,92 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |











