


LP38693SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP38693SD-5.0/NOPBTR-ND - Tape & Reel (TR) LP38693SD-5.0/NOPBCT-ND - Cut Tape (CT) LP38693SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 25 | 25,81920 Kč | 645,48 Kč |
| 100 | 23,01380 Kč | 2 301,38 Kč |
| 250 | 21,67412 Kč | 5 418,53 Kč |
| 500 | 20,86656 Kč | 10 433,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,20176 Kč | 20 201,76 Kč |
| 2 000 | 19,65476 Kč | 39 309,52 Kč |
| 3 000 | 19,38080 Kč | 58 142,40 Kč |
| 5 000 | 19,07723 Kč | 95 386,15 Kč |
| 7 000 | 18,89982 Kč | 132 298,74 Kč |
| 10 000 | 18,72925 Kč | 187 292,50 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |




