
AD8021ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8021ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8021ARMZ-REEL7CT-ND - Cut Tape (CT) AD8021ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8021ARMZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8021ARMZ-REEL7 Models |
Category | Current - Supply 7.8mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 460V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 560 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 7.5 µA | Base Product Number |
Voltage - Input Offset 400 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4897-1ARZ | Analog Devices Inc. | 165 | 505-ADA4897-1ARZ-ND | 132,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 66,23600 Kč | 1 655,90 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| 250 | 56,92892 Kč | 14 232,23 Kč |
| 500 | 56,86468 Kč | 28 432,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,62868 Kč | 53 628,68 Kč |
| 2 000 | 52,40209 Kč | 104 804,18 Kč |
| 3 000 | 51,78772 Kč | 155 363,16 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |


