
ADA4897-1ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4897-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4897-1ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-1ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 120V/µs | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 98,50200 Kč | 985,02 Kč |
| 98 | 82,92286 Kč | 8 126,44 Kč |
| 196 | 79,85347 Kč | 15 651,28 Kč |
| 294 | 78,31541 Kč | 23 024,73 Kč |
| 588 | 76,06097 Kč | 44 723,85 Kč |
| 1 078 | 74,41824 Kč | 80 222,86 Kč |
| 2 548 | 72,51966 Kč | 184 780,09 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |


