


LP38690SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38690SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38690SD-ADJ/NOPBCT-ND - Cut Tape (CT) LP38690SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SD-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SD-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-WSON (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 32,93100 Kč | 329,31 Kč |
| 25 | 30,01520 Kč | 750,38 Kč |
| 100 | 26,80770 Kč | 2 680,77 Kč |
| 250 | 25,27936 Kč | 6 319,84 Kč |
| 500 | 24,44222 Kč | 12 221,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,59967 Kč | 23 599,67 Kč |
| 2 000 | 22,97536 Kč | 45 950,72 Kč |
| 3 000 | 22,66291 Kč | 67 988,73 Kč |
| 5 000 | 22,31639 Kč | 111 581,95 Kč |
| 7 000 | 22,11398 Kč | 154 797,86 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |











