



LP38690DTX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38690DTX-3.3/NOPBTR-ND - Tape & Reel (TR) LP38690DTX-3.3/NOPBCT-ND - Cut Tape (CT) LP38690DTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690DTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38690DTX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 25 | 29,48120 Kč | 737,03 Kč |
| 100 | 26,32100 Kč | 2 632,10 Kč |
| 250 | 24,81544 Kč | 6 203,86 Kč |
| 500 | 23,96670 Kč | 11 983,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,36967 Kč | 55 924,17 Kč |
| 5 000 | 21,89411 Kč | 109 470,55 Kč |
| 7 500 | 21,65588 Kč | 162 419,10 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










