



LP38690DT-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38690DT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38690DT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38690DT-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 75 | 30,38267 Kč | 2 278,70 Kč |
| 150 | 28,97867 Kč | 4 346,80 Kč |
| 300 | 27,82097 Kč | 8 346,29 Kč |
| 525 | 27,03823 Kč | 14 195,07 Kč |
| 1 050 | 26,22410 Kč | 27 535,31 Kč |
| 2 550 | 25,38864 Kč | 64 741,03 Kč |
| 5 025 | 24,87676 Kč | 125 005,72 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




